ABB OT160EV22P technical specifications.
| Package/Case | 200 |
| Depth | 83mm |
| Length | 150mm |
| Mount | Base |
| Number of Poles | 4 |
| Ratings | IP65 |
| Voltage Rating | 1kV |
| Width | 186mm |
| RoHS | Compliant |
Download the complete datasheet for ABB OT160EV22P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.