ABB OT160FP-B technical specifications.
| Depth | 200mm |
| Length | 500mm |
| Mount | Wall |
| Number of Poles | 4 |
| Ratings | IP65 |
| Voltage Rating | 415V |
| Width | 400mm |
| RoHS | Compliant |
Download the complete datasheet for ABB OT160FP-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.