ABB OT200TPN technical specifications.
| Package/Case | 200 |
| Depth | 160mm |
| Length | 500mm |
| Number of Poles | 3 |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Voltage Rating | 415V |
| Width | 360mm |
| RoHS | Compliant |
Download the complete datasheet for ABB OT200TPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.