ABB OT200TPN-B technical specifications.
| Package/Case | 200 |
| Depth | 200mm |
| Length | 500mm |
| Mount | Wall |
| Ratings | IP65 |
| Voltage Rating | 415V |
| Width | 400mm |
| RoHS | Compliant |
Download the complete datasheet for ABB OT200TPN-B to view detailed technical specifications.
No datasheet is available for this part.