ABB OT63FT4N2 technical specifications.
| Current Rating | 63A |
| Number of Poles | 4 |
| Reach SVHC Compliant | Unknown |
| Series | OT |
| Termination | CLAMP |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for ABB OT63FT4N2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.