ABB OTP16BA3M technical specifications.
| Current Rating | 16A |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 415V |
| RoHS | Compliant |
Download the complete datasheet for ABB OTP16BA3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
