ABB OTP25BA4M technical specifications.
| Current Rating | 25A |
| Number of Poles | 4 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 415V |
| RoHS | Compliant |
Download the complete datasheet for ABB OTP25BA4M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
