ABB OVR40-440 technical specifications.
| Depth | 63mm |
| Height | 17.5mm |
| Length | 87mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| RoHS | Compliant |
Download the complete datasheet for ABB OVR40-440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.