ABB OVRT24L40-275SP technical specifications.
| Depth | 64.8mm |
| Height | 85mm |
| Length | 71.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Series | OVR P |
| RoHS | Compliant |
Download the complete datasheet for ABB OVRT24L40-275SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
