ABB PCLG-36B.30 technical specifications.
| Color | Black, Grey |
| Inside Diameter | 36mm |
| Material | Polyamide |
| Outside Diameter | 42.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB PCLG-36B.30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.