ABB PCLG-36S technical specifications.
| Type | Flexible Conduit |
| Color | Gray |
| Body Material | Polyamide 6/6 |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ABB PCLG-36S to view detailed technical specifications.
No datasheet is available for this part.