ABB PCLG-48B.30 technical specifications.
| Color | Black, Grey |
| Inside Diameter | 47mm |
| Material | Polyamide |
| Outside Diameter | 54.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB PCLG-48B.30 to view detailed technical specifications.
No datasheet is available for this part.