ABB PCLG-48S.10 technical specifications.
| Type | Fitting |
| Color | Gray |
| Body Material | Polyamide 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB PCLG-48S.10 to view detailed technical specifications.
No datasheet is available for this part.