ABB PCLT-23B.50 technical specifications.
| Color | Black |
| Length | 50m |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Ratings | IP68 |
| Series | PCL |
| RoHS | Compliant |
Download the complete datasheet for ABB PCLT-23B.50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.