Cable Accessories Divisible flexible black conduit
ABB PPCOF-07B.50 technical specifications.
| Color | Black |
| Inside Diameter | 5.6mm |
| Material | Polyamide |
| Outside Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for ABB PPCOF-07B.50 to view detailed technical specifications.
No datasheet is available for this part.