Corrugated tube, split Temperature range: -40 ... +105 °C Colour: Black Material: Polypropylene Rated width: 10
ABB PPCOF-10B technical specifications.
| Color | Black |
| Material | Polypropylene |
| RoHS | Compliant |
Download the complete datasheet for ABB PPCOF-10B to view detailed technical specifications.
No datasheet is available for this part.