ABB PPCOF-17B technical specifications.
| Color | Black |
| Length | 10m |
| Material | PP, Polypropylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Series | PPCOF |
| RoHS | Compliant |
Download the complete datasheet for ABB PPCOF-17B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
