Divisible flexible black conduit, (PPCOF) material - polypropylene, conduit size NW - 36, for Cable Protection Systems
ABB PPCOF-36B.30 technical specifications.
| Color | Black |
| Inside Diameter | 31.8mm |
| Material | Polyamide |
| Outside Diameter | 42.4mm |
| RoHS | Compliant |
Download the complete datasheet for ABB PPCOF-36B.30 to view detailed technical specifications.
No datasheet is available for this part.