ABB PSE85-600-70 technical specifications.
| Control Voltage | 250V |
| Current Rating | 85A |
| Length | 245mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Overall Depth | 185.5mm |
| Ratings | IP00 |
| Series | PSE |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for ABB PSE85-600-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.