ABB PSR9-600-81 technical specifications.
| Package/Case | 600 |
| Control Voltage | 24V |
| Current Rating | 9A |
| Length | 45mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Screw, DIN Rail |
| Operating Supply Voltage | 600V |
| Overall Depth | 140mm |
| Ratings | IP20 |
| Series | PSR Series |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for ABB PSR9-600-81 to view detailed technical specifications.
No datasheet is available for this part.