ABB PUET-17B technical specifications.
| Color | Black |
| Length | 10m |
| Material | PUR |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -60°C |
| Ratings | IP66 |
| Series | PUE |
| RoHS | Compliant |
Download the complete datasheet for ABB PUET-17B to view detailed technical specifications.
No datasheet is available for this part.