ABB RC2204 technical specifications.
| Type | Fork Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 3.5mm |
| Mounting | Cable Mount |
| Plating | Electro Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 10-12AWG |
| Tradename | Sta-Kon® |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ABB RC2204 to view detailed technical specifications.
No datasheet is available for this part.