1 pole, 0.5 amps rated at 480Y/277 VAC, UL 1077 series miniature circuit breaker with thermal-magnetic trip device, K trip curve, and 6kA interrupt current rating
Current Rating500mA
MountingDIN Rail
Quick Jump:
Technical Specifications
ABB S201-K0.5 technical specifications.
General
Actuator Type
Toggle
Approvals
UL
Current Rating
500mA
Depth
75.8mm
Length
17.5mm
Mount
DIN Rail
Number of Poles
1
Series
S200
Termination
Screw
Voltage Rating (AC)
575mV
Width
88mm
Compliance
RoHS
Compliant
Datasheet
ABB S201-K0.5 Datasheet
Download the complete datasheet for ABB S201-K0.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.