ABB S201MB20 technical specifications.
| Package/Case | 201 |
| Current Rating | 20A |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for ABB S201MB20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.