ABB S202MC16 technical specifications.
| Current Rating | 16A |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ABB S202MC16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.