ABB S271K8 technical specifications.
| Current Rating | 8A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 110V |
| Width | 17.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB S271K8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
