ABB SF175-50X-100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 201mm |
| Mount | Cable |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB SF175-50X-100 to view detailed technical specifications.
No datasheet is available for this part.