ABB SF200-18X-100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 206mm |
| Mount | Cable |
| Width | 2.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB SF200-18X-100 to view detailed technical specifications.
No datasheet is available for this part.