ABB SFH-12-0 technical specifications.
| Color | Grey |
| Depth | 26mm |
| Length | 22mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB SFH-12-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.