ABB SK1-11 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 690V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for ABB SK1-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
