ABB SM1006S/B20/0000/22/STD technical specifications.
| Height | 236mm |
| Length | 144mm |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Number of Inputs | 6 |
| Ratings | IP20 |
| Weight | 2.6kg |
| Width | 144mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB SM1006S/B20/0000/22/STD to view detailed technical specifications.
No datasheet is available for this part.