ABB SM501FCB000000ESTD/STD technical specifications.
| Height | 79mm |
| Length | 144mm |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Number of Inputs | 1 |
| Ratings | IP66 |
| Weight | 1kg |
| Width | 144mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB SM501FCB000000ESTD/STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.