ABB SP12/BL/10M technical specifications.
| Type | Conduit |
| Color | Black |
| Body Material | Steel |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB SP12/BL/10M to view detailed technical specifications.
No datasheet is available for this part.