ABB SP16/E technical specifications.
| Type | Cable Protection |
| Color | Metallic |
| Body Material | Brass |
| Body Plating | Nickel |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 300°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB SP16/E to view detailed technical specifications.
No datasheet is available for this part.