ABB SRN3315K technical specifications.
| Body Material | Steel |
| Color | Grey |
| Height | 300mm |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | SR2 Monobloc |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for ABB SRN3315K to view detailed technical specifications.
No datasheet is available for this part.