ABB STC9960 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ABB STC9960 to view detailed technical specifications.
No datasheet is available for this part.