ABB STV-H11-FBG/CO-G technical specifications.
| Type | DIN 41612 |
| Gender | F |
| Number of Contacts | 11 |
| Terminal Pitch | 7.62mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 500VAC |
Download the complete datasheet for ABB STV-H11-FBG/CO-G to view detailed technical specifications.
No datasheet is available for this part.