ABB SVND-P07MGT-11 technical specifications.
| Color | Grey |
| Material | Polyamide |
| Orientation | Straight |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for ABB SVND-P07MGT-11 to view detailed technical specifications.
No datasheet is available for this part.