ABB SVND-P167GT technical specifications.
| Color | Grey |
| Material | PA 6 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for ABB SVND-P167GT to view detailed technical specifications.
No datasheet is available for this part.