ABB TA25DU4.0 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 500V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Resistance | 140.7mR |
| RoHS | Compliant |
Download the complete datasheet for ABB TA25DU4.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.