ABB TC342A technical specifications.
| Type | Cable Tie Mount |
| Color | Natural |
| Body Material | Nylon/Polyamide 6/6 |
| Max Operating Temperature | 65°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ABB TC342A to view detailed technical specifications.
No datasheet is available for this part.