ABB TC345 technical specifications.
| Type | 4 Way Mounting Base |
| Color | Natural |
| Body Material | Nylon 6/6 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 66°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB TC345 to view detailed technical specifications.
No datasheet is available for this part.