Connector Accessories Thread Adapter Straight Polyamide Transparent Automotive
ABB TFIL-F300 technical specifications.
| Type | Thread Adapter |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB TFIL-F300 to view detailed technical specifications.
No datasheet is available for this part.