ABB TT-14-30-9-L-EU technical specifications.
| Color | White, Beige |
| Length | 358mm |
| Mount | Cable |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB TT-14-30-9-L-EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.