ABB TY271MX technical specifications.
| Style | Tie Wrap |
| Color | Black |
| Body Material | Nylon 6/6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | Ty-Rap® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB TY271MX to view detailed technical specifications.
No datasheet is available for this part.