Cable Ties, Self Locking Polyamide 6/6 Natural 76mm 180N Ty-Fast® Bag
ABB TY300-40-100 technical specifications.
| Style | Self Locking |
| Color | Natural |
| Body Material | Polyamide 6/6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Tradename | Ty-Fast® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB TY300-40-100 to view detailed technical specifications.
No datasheet is available for this part.