ABB TY527M-PDT technical specifications.
| Style | Standard Locking |
| Color | Blue |
| Body Material | Stainless Steel |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB TY527M-PDT to view detailed technical specifications.
No datasheet is available for this part.