ABB TY527MXR technical specifications.
| Bundle Diameter | -90mm |
| Color | Black |
| Halogen Free | Halogen Free |
| Length | 340mm |
| Material | Steel, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for ABB TY527MXR to view detailed technical specifications.
No datasheet is available for this part.