ABB TY5442PX technical specifications.
| Style | Releasable |
| Color | Black |
| Body Material | Polypropylene |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB TY5442PX to view detailed technical specifications.
No datasheet is available for this part.