Cable Ties, Standard Locking Nylon/Polyamide 6/6 Black 180N Ty-Rap®
ABB TYB24M-6 technical specifications.
| Style | Standard Locking |
| Color | Black |
| Body Material | Nylon/Polyamide 6/6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Tradename | Ty-Rap® |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ABB TYB24M-6 to view detailed technical specifications.
No datasheet is available for this part.